


APT3216LSECK/J3-PRV | |
|---|---|
DigiKey Part Number | 754-1940-2-ND - Tape & Reel (TR) 754-1940-1-ND - Cut Tape (CT) 754-1940-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APT3216LSECK/J3-PRV |
Description | LED RED CLEAR 2SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 1.8V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APT3216LSECK/J3-PRV Models |
Category | Voltage - Forward (Vf) (Typ) 1.8V |
Mfr | Current - Test 2mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 640nm |
Configuration Standard | Package / Case 1206 (3216 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 1.60mm W |
Millicandela Rating | Height (Max) 0.75mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.90mm x 1.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,31500 € | 3,15 € |
| 100 | 0,22680 € | 22,68 € |
| 500 | 0,18696 € | 93,48 € |
| 1.000 | 0,17388 € | 173,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16275 € | 325,50 € |
| 4.000 | 0,15329 € | 613,16 € |
| 6.000 | 0,14844 € | 890,64 € |
| 10.000 | 0,14296 € | 1.429,60 € |
| 14.000 | 0,13970 € | 1.955,80 € |
| 20.000 | 0,13652 € | 2.730,40 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |




