SLM3605GDL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: 0,35840 €
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: 0,43310 €

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: 0,35840 €
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: 0,35840 €
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: 0,35840 €
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: 0,35840 €
Datasheet
Image for SLM3605GDL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLM3605GDL

DigiKey Part Number
492-SLM3605GDL-ND
Manufacturer
Manufacturer Product Number
SLM3605GDL
Description
MOLDED SELF-RETAINING T-1 3/4
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused 2.1V 2mA Round with Domed Top 5.21mm Dia Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bulk
Part Status
Active
Color
Green
Wavelength - Peak
568nm
Configuration
Single
Current
2mA
Millicandela Rating
4mcd
Viewing Angle
40°
Lens Type
Diffused
Lens Style
Round with Domed Top
Lens Size
5.21mm Dia
Voltage Rating
2.1V
Mounting Type
Through Hole
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1000,35840 €35,84 €
Manufacturers Standard Package
Unit Price without VAT:0,35840 €
Unit Price with VAT:0,42650 €