SLM2005GDL-LS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: 0,35400 €
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: 0,35400 €
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: 0,35400 €
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: 0,35400 €
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: 0,35400 €
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: 0,35400 €
Datasheet
Image for SLM2005GDL-LS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLM2005GDL-LS

DigiKey Part Number
492-SLM2005GDL-LS-ND
Manufacturer
Manufacturer Product Number
SLM2005GDL-LS
Description
MOLDED SELF-RETAINING LED ASSEM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused 2.1V 2mA Round with Domed Top 5.21mm Dia Through Hole
Product Attributes
Filter Similar Products
Category
Current
2mA
Manufacturer
Bivar Inc.
Millicandela Rating
4mcd
Series
Viewing Angle
40°
Packaging
Bulk
Lens Type
Diffused
Part Status
Active
Lens Style
Round with Domed Top
Color
Green
Lens Size
5.21mm Dia
Wavelength - Peak
568nm
Voltage Rating
2.1V
Configuration
Single
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SLM1405GDLBivar Inc.0492-SLM1405GDL-ND0,35400 €Parametric Equivalent
SLM2505GDLBivar Inc.0492-SLM2505GDL-ND0,35400 €Parametric Equivalent
SLM3505GDLBivar Inc.0492-SLM3505GDL-ND0,35400 €Parametric Equivalent
SLM3605GDLBivar Inc.0492-SLM3605GDL-ND0,35400 €Parametric Equivalent
SLM3905GDLBivar Inc.0492-SLM3905GDL-ND0,35400 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1000,42770 €42,77 €
Manufacturers Standard Package
Unit Price without VAT:0,42770 €
Unit Price with VAT:0,50896 €