
R5HDL | |
|---|---|
DigiKey Part Number | R5HDL-ND |
Manufacturer | |
Manufacturer Product Number | R5HDL |
Description | LED RED DIFFUSED T/H |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2V Radial |
Category | Lens Style Rectangle with Flat Top |
Mfr | Lens Size 4.90mm x 1.90mm |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 2V |
Part Status Obsolete | Current - Test 2mA |
Color | Viewing Angle 120° |
Configuration Standard | Mounting Type |
Lens Color Red | Wavelength - Peak 625nm |
Lens Transparency Diffused | Package / Case Radial |
Millicandela Rating | Height (Max) 7.00mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTL-433HR | LITEON | 7.954 | 160-1973-ND | 0,21000 € | Similar |


