Similar

PM5UBWC | |
|---|---|
DigiKey Part Number | PM5UBWC-ND |
Manufacturer | |
Manufacturer Product Number | PM5UBWC |
Description | LED PNL IND BLUE CLEAR 5MM |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Clear 15° 3.7V 76mA |
Datasheet | Datasheet |
Category | Voltage 3.7V |
Manufacturer Bivar Inc. | Current 76mA |
Packaging Bag | Panel Cutout Shape Round |
Part Status Obsolete | Panel Cutout Dimensions 0.25" (6.35mm) |
Type LED | Lens Size 5mm, T-1 3/4 |
Lamp Color Blue | Lens Style Round with Domed Top |
Lens Color Colorless | Millicandela Rating 2500mcd |
Lens Transparency Clear | Wavelength - Peak 468nm |
Ratings Vf (Typ), If (Max) | Viewing Angle 15° |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5596001007F | Dialight | 58 | 350-1594-ND | 9,29000 € | Similar |


