Similar
Similar

PM5GD5V | |
|---|---|
DigiKey Part Number | PM5GD5V-ND |
Manufacturer | |
Manufacturer Product Number | PM5GD5V |
Description | LED PNL IND GREEN DIFFUSED 5MM |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 40° 5V 20mA |
Datasheet | Datasheet |
Category | Voltage 5V |
Manufacturer Bivar Inc. | Current 20mA |
Series | Panel Cutout Shape Round |
Packaging Bag | Panel Cutout Dimensions 0.25" (6.35mm) |
Part Status Obsolete | Lens Size 5mm, T-1 3/4 |
Type LED | Lens Style Round with Domed Top |
Lamp Color Green | Millicandela Rating 25mcd |
Lens Color Green | Wavelength - Peak 568nm |
Lens Transparency Diffused | Viewing Angle 40° |
Ratings DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5590202001F | Dialight | 440 | 350-2785-ND | 2,04000 € | Similar |
| 5595201001F | Dialight | 0 | 350-2807-ND | 1,63000 € | Similar |



