Similar

PM5BWDW6 | |
|---|---|
DigiKey Part Number | PM5BWDW6-ND |
Manufacturer | |
Manufacturer Product Number | PM5BWDW6 |
Description | LED PNL IND BLUE DIFF 5MM LEADS |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Diffused 45° 4V 25mA Wire Leads - 6" (152.40mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | Blue | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 4V | |
Current | 25mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.25" (6.35mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 15mcd | |
Wavelength - Peak | 430nm | |
Viewing Angle | 45° | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | - | |
Features | - |

