
PM5BWDW6.0 | |
|---|---|
DigiKey Part Number | PM5BWDW6.0-ND |
Manufacturer | |
Manufacturer Product Number | PM5BWDW6.0 |
Description | LED PNL IND BLUE DIFF 5MM LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Diffused 45° 4V 25mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | PM5BWDW6.0 Models |
Category | Panel Cutout Shape Round |
Manufacturer Bivar Inc. | Panel Cutout Dimensions 0.25" (6.35mm) |
Packaging Bag | Lens Size 5mm, T-1 3/4 |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 15mcd |
Lamp Color Blue | Wavelength - Peak 430nm |
Lens Transparency Diffused | Viewing Angle 45° |
Ratings Vf (Typ), If (Max) | Termination Style Wire Leads - 6" (152.40mm) |
Voltage 4V | Base Product Number |
Current 25mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,33510 € | 233,51 € |
| Unit Price without VAT: | 2,33510 € |
|---|---|
| Unit Price with VAT: | 2,77877 € |

