Light Pipe Single White Flexible 0.04" (1.00mm) Board/Panel Mount, Press Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ORFLP1-WHT

DigiKey Part Number
ORFLP1-WHT-ND
Manufacturer
Manufacturer Product Number
ORFLP1-WHT
Description
ORCA LIGHT PIPE ADAPTER 1MM WHIT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Light Pipe Single White Flexible 0.04" (1.00mm) Board/Panel Mount, Press Fit
Datasheet
 Datasheet
EDA/CAD Models
ORFLP1-WHT Models
Product Attributes
Filter Similar Products
Category
Configuration
Single
Manufacturer
Bivar Inc.
Type
Flexible 0.04" (1.00mm)
Series
Mounting Type
Board/Panel Mount, Press Fit
Packaging
Bulk
Lens Style
Round
Part Status
Active
Lens Size
1.88mm
Color
White
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 53
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,79000 €3,79 €
102,80300 €28,03 €
1002,21810 €221,81 €
5001,96196 €980,98 €
1.0001,87867 €1.878,67 €
2.0001,80819 €3.616,38 €
Manufacturers Standard Package
Unit Price without VAT:3,79000 €
Unit Price with VAT:4,51010 €