
ORFLP1-RGB | |
|---|---|
DigiKey Part Number | ORFLP1-RGB-ND |
Manufacturer | |
Manufacturer Product Number | ORFLP1-RGB |
Description | ORCA LIGHT PIPE ADAPTER 1MM RED/ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Red, Green, Blue (RGB) Flexible 0.04" (1.00mm) Board/Panel Mount, Press Fit |
Datasheet | Datasheet |
EDA/CAD Models | ORFLP1-RGB Models |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Flexible 0.04" (1.00mm) |
Series | Mounting Type Board/Panel Mount, Press Fit |
Packaging Bulk | Lens Style Round |
Part Status Active | Lens Size 1.88mm |
Color Red, Green, Blue (RGB) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 € | 6,72 € |
| 10 | 5,09700 € | 50,97 € |
| 100 | 4,14440 € | 414,44 € |
| 500 | 3,72892 € | 1.864,46 € |
| 1.000 | 3,59403 € | 3.594,03 € |
| 2.000 | 3,48002 € | 6.960,04 € |
| Unit Price without VAT: | 6,72000 € |
|---|---|
| Unit Price with VAT: | 7,99680 € |


