
N-750-3 | |
|---|---|
DigiKey Part Number | N-750-3-ND |
Manufacturer | |
Manufacturer Product Number | N-750-3 |
Description | CARD GUIDE NAR 7.5X0.078" NAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Nylon, Snap-In Mount, 7.500" (190.50mm) 1/16" (1.6mm) Thick PC Boards |
Datasheet | Datasheet |
EDA/CAD Models | N-750-3 Models |
Category | Part Status Active |
Manufacturer Bivar Inc. | Accessory Type Nylon, Snap-In Mount, 7.500" (190.50mm) |
Series | For Use With/Related Products 1/16" (1.6mm) Thick PC Boards |
Packaging Box | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN-750-3 | Essentra Components | 263 | RN-750-3-ND | 1,28000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,46050 € | 46,05 € |
| Unit Price without VAT: | 0,46050 € |
|---|---|
| Unit Price with VAT: | 0,54800 € |


