


RN-750-3 | |
|---|---|
DigiKey Part Number | RN-750-3-ND |
Manufacturer | |
Manufacturer Product Number | RN-750-3 |
Description | CARD GUIDE NARROW NAT 7-1/2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Nylon, Snap-In Mount, 7.500" (190.50mm) 1/16" (1.6mm) Thick PC Boards |
Datasheet | Datasheet |
EDA/CAD Models | RN-750-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 7.500" (190.50mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 1,10700 € | 11,07 € |
| 25 | 1,03760 € | 25,94 € |
| 50 | 0,98800 € | 49,40 € |
| 100 | 0,94070 € | 94,07 € |
| 250 | 0,88172 € | 220,43 € |
| 500 | 0,83962 € | 419,81 € |
| 1.000 | 0,79954 € | 799,54 € |
| 2.500 | 0,74949 € | 1.873,72 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |

