
MPR5BWC | |
|---|---|
DigiKey Part Number | MPR5BWC-ND |
Manufacturer | |
Manufacturer Product Number | MPR5BWC |
Description | LED PNL IND BLUE CLEAR 5MM |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Clear 25° 4V 25mA |
Datasheet | Datasheet |
Category | Voltage 4V |
Manufacturer Bivar Inc. | Current 25mA |
Series | Panel Cutout Shape Round |
Packaging Tray | Panel Cutout Dimensions 0.32" (8.13mm) |
Part Status Obsolete | Lens Size 5mm, T-1 3/4 |
Type LED | Lens Style Round with Domed Top |
Lamp Color Blue | Millicandela Rating 30mcd |
Lens Color Colorless | Wavelength - Peak 430nm |
Lens Transparency Clear | Viewing Angle 25° |
Ratings Vf (Typ), If (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPR5BWD | Bivar Inc. | 4 | 492-1569-ND | 4,22000 € | Similar |


