



MPR5BWD | |
|---|---|
DigiKey Part Number | 492-1569-ND |
Manufacturer | |
Manufacturer Product Number | MPR5BWD |
Description | LED PNL IND BLUE DIFFUSED 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Diffused 40° 4V 25mA |
Datasheet | Datasheet |
EDA/CAD Models | MPR5BWD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | Blue | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 4V | |
Current | 25mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.32" (8.13mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 15mcd | |
Wavelength - Peak | 430nm | |
Viewing Angle | 40° | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,16000 € | 4,16 € |
| 10 | 3,08600 € | 30,86 € |
| 100 | 2,45640 € | 245,64 € |
| 500 | 2,18070 € | 1.090,35 € |
| 1.000 | 2,09106 € | 2.091,06 € |
| 2.000 | 2,01525 € | 4.030,50 € |
| Unit Price without VAT: | 4,16000 € |
|---|---|
| Unit Price with VAT: | 4,95040 € |

