Similar

MPC6-1WD110V | |
|---|---|
DigiKey Part Number | MPC6-1WD110V-ND |
Manufacturer | |
Manufacturer Product Number | MPC6-1WD110V |
Description | PNL IND WHITE DIFF SOLDER LUG |
Customer Reference | |
Detailed Description | Panel Indicator White Diffused 45° 110V Solder Lug |
Datasheet | Datasheet |
Category | Panel Cutout Shape Round |
Manufacturer Bivar Inc. | Panel Cutout Dimensions 0.23" (5.84mm) |
Series | Lens Style Round with Domed Top |
Packaging Bag | Millicandela Rating 145mcd |
Part Status Obsolete | Viewing Angle 45° |
Lamp Color White | Termination Style Solder Lug |
Lens Transparency Diffused | Ingress Protection IP54 |
Voltage 110V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPC8-1WD110V | Bivar Inc. | 0 | MPC8-1WD110V-ND | 5,16330 € | Similar |

