
MPC8-1WD110V | |
|---|---|
DigiKey Part Number | MPC8-1WD110V-ND |
Manufacturer | |
Manufacturer Product Number | MPC8-1WD110V |
Description | PNL IND WHITE DIFF QUICK CON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Panel Indicator White Diffused 45° 110V Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | MPC8-1WD110V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Lamp Color | White | |
Lens Color | - | |
Lens Transparency | Diffused | |
Ratings | - | |
Voltage | 110V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.31" (7.87mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 165mcd | |
Wavelength - Peak | - | |
Viewing Angle | 45° | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP54 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,22830 € | 522,83 € |
| Unit Price without VAT: | 5,22830 € |
|---|---|
| Unit Price with VAT: | 6,22168 € |

