
MPC3SRDL | |
|---|---|
DigiKey Part Number | MPC3SRDL-ND |
Manufacturer | |
Manufacturer Product Number | MPC3SRDL |
Description | LED PNL IND RED DIFFUSED 3MM |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 35° 2V 7mA |
Datasheet | Datasheet |
EDA/CAD Models | MPC3SRDL Models |
Category | Current 7mA |
Manufacturer Bivar Inc. | Panel Cutout Shape Round |
Packaging Bag | Panel Cutout Dimensions 0.24" (6.10mm) |
Part Status Obsolete | Lens Size 3mm, T-1 |
Type LED | Lens Style Round with Domed Top |
Lamp Color Red | Millicandela Rating 8mcd |
Lens Transparency Diffused | Wavelength - Peak 645nm |
Ratings Vf (Typ), If (Max) | Viewing Angle 35° |
Voltage 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPC3RD | Bivar Inc. | 106 | 492-1549-ND | 2,58000 € | Similar |


