LED Panel Indicator Red Diffused 20° 2.1V 20mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Red Diffused 20° 2.1V 20mA
MPC3RD
MPC3RD

MPC3RD

DigiKey Part Number
492-1549-ND
Manufacturer
Manufacturer Product Number
MPC3RD
Description
LED PNL IND RED DIFFUSED 3MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red Diffused 20° 2.1V 20mA
Datasheet
 Datasheet
EDA/CAD Models
MPC3RD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Tray
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
Red
Lens Transparency
Diffused
Ratings
Vf (Typ), If (Max)
Voltage
2.1V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.24" (6.10mm)
Lens Size
3mm, T-1
Lens Style
Round with Domed Top
Millicandela Rating
2mcd
Wavelength - Peak
700nm
Viewing Angle
20°
Termination Style
-
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 106
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,59000 €2,59 €
101,88600 €18,86 €
1001,46560 €146,56 €
5001,28064 €640,32 €
1.0001,22040 €1.220,40 €
2.0001,16939 €2.338,78 €
5.0001,11382 €5.569,10 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,59000 €
Unit Price with VAT:3,08210 €