
MPC3RC | |
|---|---|
DigiKey Part Number | MPC3RC-ND |
Manufacturer | |
Manufacturer Product Number | MPC3RC |
Description | LED PNL IND RED CLEAR 3MM |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Clear 35° 2.1V 20mA |
Datasheet | Datasheet |
EDA/CAD Models | MPC3RC Models |
Category | Voltage 2.1V |
Manufacturer Bivar Inc. | Current 20mA |
Series | Panel Cutout Shape Round |
Packaging Tray | Panel Cutout Dimensions 0.24" (6.10mm) |
Part Status Obsolete | Lens Size 3mm, T-1 |
Type LED | Lens Style Round with Domed Top |
Lamp Color Red | Millicandela Rating 2.5mcd |
Lens Color Colorless | Wavelength - Peak 700nm |
Lens Transparency Clear | Viewing Angle 35° |
Ratings Vf (Typ), If (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPC3RD | Bivar Inc. | 106 | 492-1549-ND | 2,56000 € | Similar |


