
MPC3BWC | |
|---|---|
DigiKey Part Number | MPC3BWC-ND |
Manufacturer | |
Manufacturer Product Number | MPC3BWC |
Description | LED PNL IND BLUE CLEAR 3MM |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Clear 20° 4V 25mA |
Datasheet | Datasheet |
EDA/CAD Models | MPC3BWC Models |
Category | Voltage 4V |
Manufacturer Bivar Inc. | Current 25mA |
Series | Panel Cutout Shape Round |
Packaging Tray | Panel Cutout Dimensions 0.24" (6.10mm) |
Part Status Obsolete | Lens Size 3mm, T-1 |
Type LED | Lens Style Round with Domed Top |
Lamp Color Blue | Millicandela Rating 15mcd |
Lens Color Blue | Wavelength - Peak 430nm |
Lens Transparency Clear | Viewing Angle 20° |
Ratings Vf (Typ), If (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPC3BWD | Bivar Inc. | 23 | 492-1546-ND | 4,15000 € | Similar |


