



MPC3BWD | |
|---|---|
DigiKey Part Number | 492-1546-ND |
Manufacturer | |
Manufacturer Product Number | MPC3BWD |
Description | LED PNL IND BLUE DIFF 3MM PC PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Diffused 35° 4V 25mA PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | MPC3BWD Models |
Category | Current 25mA |
Manufacturer Bivar Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.24" (6.10mm) |
Packaging Tray | Lens Size 3mm, T-1 |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 10mcd |
Lamp Color Blue | Wavelength - Peak 430nm |
Lens Color Blue | Viewing Angle 35° |
Lens Transparency Diffused | Termination Style PC Pin |
Ratings Vf (Typ), If (Max) | Base Product Number |
Voltage 4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,15000 € | 4,15 € |
| 10 | 3,07500 € | 30,75 € |
| 100 | 2,44360 € | 244,36 € |
| 500 | 2,16748 € | 1.083,74 € |
| 1.000 | 2,07771 € | 2.077,71 € |
| 2.000 | 2,00176 € | 4.003,52 € |
| Unit Price without VAT: | 4,15000 € |
|---|---|
| Unit Price with VAT: | 4,93850 € |

