
H401CRDL | |
|---|---|
DigiKey Part Number | 492-H401CRDL-ND |
Manufacturer | |
Manufacturer Product Number | H401CRDL |
Description | T-1 (3MM) SINGLE STATION 90 DEGR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High Red (x 4) Diffused 1.7V 2mA Round with Domed Top 3.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red (x 4) | |
Wavelength - Peak | 430nm | |
Configuration | 4 High | |
Current | 2mA | |
Millicandela Rating | 10mcd | |
Viewing Angle | 40° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage Rating | 1.7V | |
Mounting Type | Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,99280 € | 99,28 € |
| Unit Price without VAT: | 0,99280 € |
|---|---|
| Unit Price with VAT: | 1,18143 € |

