
H401CHDL | |
|---|---|
DigiKey Part Number | 492-H401CHDL-ND |
Manufacturer | |
Manufacturer Product Number | H401CHDL |
Description | T-1 (3MM) SINGLE STATION 90 DEGR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High Red (x 4) Diffused 1.7V 2mA Round with Domed Top 3.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Current 2mA |
Manufacturer Bivar Inc. | Millicandela Rating 10mcd |
Series | Viewing Angle 40° |
Packaging Bulk | Lens Type Diffused |
Part Status Active | Lens Style Round with Domed Top |
Color Red (x 4) | Lens Size 3.00mm Dia |
Wavelength - Peak 430nm | Voltage Rating 1.7V |
Configuration 4 High | Mounting Type Through Hole, Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H401CRDL | Bivar Inc. | 0 | 492-H401CRDL-ND | 0,99280 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,06310 € | 106,31 € |
| Unit Price without VAT: | 1,06310 € |
|---|---|
| Unit Price with VAT: | 1,26509 € |

