Parametric Equivalent
Parametric Equivalent

H380CYYHDL | |
|---|---|
DigiKey Part Number | 492-H380CYYHDL-ND |
Manufacturer | |
Manufacturer Product Number | H380CYYHDL |
Description | SUB-MINIATURE (1.8MM) 90 DEGREE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Red (x 1), Yellow (x 2) Diffused 2V Red, 2V Yellow 2mA Red, 2mA Yellow Round with Domed Top 1.80mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red (x 1), Yellow (x 2) | |
Wavelength - Peak | 590nm, 625nm | |
Configuration | 3 High | |
Current | 2mA Red, 2mA Yellow | |
Millicandela Rating | 2mcd Red, 2mcd Yellow | |
Viewing Angle | 50° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage Rating | 2V Red, 2V Yellow | |
Mounting Type | Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,96390 € | 96,39 € |
| Unit Price without VAT: | 0,96390 € |
|---|---|
| Unit Price with VAT: | 1,14704 € |

