Parametric Equivalent
Parametric Equivalent

H380CHYYDL | |
|---|---|
DigiKey Part Number | 492-H380CHYYDL-ND |
Manufacturer | |
Manufacturer Product Number | H380CHYYDL |
Description | SUB-MINIATURE (1.8MM) 90 DEGREE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Red (x 1), Yellow (x 2) Diffused 2V Red, 2V Yellow 2mA Red, 2mA Yellow Round with Domed Top 1.80mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Current 2mA Red, 2mA Yellow |
Manufacturer Bivar Inc. | Millicandela Rating 2mcd Red, 2mcd Yellow |
Series | Viewing Angle 50° |
Packaging Bulk | Lens Type Diffused |
Part Status Active | Lens Style Round with Domed Top |
Color Red (x 1), Yellow (x 2) | Lens Size 1.80mm Dia |
Wavelength - Peak 590nm, 625nm | Voltage Rating 2V Red, 2V Yellow |
Configuration 3 High | Mounting Type Through Hole, Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H380CYHYDL | Bivar Inc. | 0 | 492-H380CYHYDL-ND | 0,96390 € | Parametric Equivalent |
| H380CYYHDL | Bivar Inc. | 0 | 492-H380CYYHDL-ND | 0,96390 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,96390 € | 96,39 € |
| Unit Price without VAT: | 0,96390 € |
|---|---|
| Unit Price with VAT: | 1,14704 € |

