
H204CYGD | |
|---|---|
DigiKey Part Number | 492-H204CYGD-ND |
Manufacturer | |
Manufacturer Product Number | H204CYGD |
Description | T-1 (3MM) 90 DEGREE BI-LEVEL QUA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High x 4 Wide Green (x 4), Yellow (x 4) Diffused 2.1V Green, 2V Yellow 20mA Green, 20mA Yellow Round with Domed Top 3.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 4), Yellow (x 4) | |
Wavelength - Peak | 568nm, 590nm | |
Configuration | 2 High x 4 Wide | |
Current | 20mA Green, 20mA Yellow | |
Millicandela Rating | 25mcd Green, 20mcd Yellow | |
Viewing Angle | 40° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage Rating | 2.1V Green, 2V Yellow | |
Mounting Type | Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,75740 € | 175,74 € |
| Unit Price without VAT: | 1,75740 € |
|---|---|
| Unit Price with VAT: | 2,09131 € |

