H204CGYD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: 2,04210 $
Datasheet
Image for H204CGYD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H204CGYD

DigiKey Part Number
492-H204CGYD-ND
Manufacturer
Manufacturer Product Number
H204CGYD
Description
T-1 (3MM) 90 DEGREE BI-LEVEL QUA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High x 4 Wide Green (x 4), Yellow (x 4) Diffused 2.1V Green, 2V Yellow 20mA Green, 20mA Yellow Round with Domed Top 3.00mm Dia Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bulk
Part Status
Active
Color
Green (x 4), Yellow (x 4)
Wavelength - Peak
568nm, 590nm
Configuration
2 High x 4 Wide
Current
20mA Green, 20mA Yellow
Millicandela Rating
25mcd Green, 20mcd Yellow
Viewing Angle
40°
Lens Type
Diffused
Lens Style
Round with Domed Top
Lens Size
3.00mm Dia
Voltage Rating
2.1V Green, 2V Yellow
Mounting Type
Through Hole, Right Angle
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1002,04210 $204,21 $
Manufacturers Standard Package
Unit Price without VAT:2,04210 $
Unit Price with VAT:2,43010 $