H-403C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: 0,09527 €
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: 0,09527 €
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: 1,03870 €
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: 1,03870 €
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: 1,03870 €
Datasheet
Image for H-403C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H-403C

DigiKey Part Number
H-403C-ND
Manufacturer
Manufacturer Product Number
H-403C
Description
LED HOLDER T1 NYLON BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
T1 LED Standoff Black Nylon 0.840" (21.34mm)
Datasheet
 Datasheet
EDA/CAD Models
H-403C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
-
Packaging
Bag
Part Status
Active
Color
Black
Length
0.840" (21.34mm)
LED
T1
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1001,03870 €103,87 €
Manufacturers Standard Package
Unit Price without VAT:1,03870 €
Unit Price with VAT:1,23605 €