
H-401C | |
|---|---|
DigiKey Part Number | H-401C-ND |
Manufacturer | |
Manufacturer Product Number | H-401C |
Description | LED HOLDER T1 NYLON BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Black Nylon 0.840" (21.34mm) |
Datasheet | Datasheet |
EDA/CAD Models | H-401C Models |
Category | Length 0.840" (21.34mm) |
Manufacturer Bivar Inc. | LED T1 |
Packaging Bag | Material Nylon |
Part Status Active | Base Product Number |
Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELM 2-840 | Bivar Inc. | 0 | ELM2-840-ND | 0,09408 € | Parametric Equivalent |
| ELM 4-840 | Bivar Inc. | 0 | ELM4-840-ND | 0,09408 € | Parametric Equivalent |
| H-400C | Bivar Inc. | 0 | H-400C-ND | 1,02580 € | Parametric Equivalent |
| H-402C | Bivar Inc. | 0 | H-402C-ND | 1,02580 € | Parametric Equivalent |
| H-403C | Bivar Inc. | 0 | H-403C-ND | 1,02580 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,02580 € | 102,58 € |
| Unit Price without VAT: | 1,02580 € |
|---|---|
| Unit Price with VAT: | 1,22070 € |



