
H-178C | |
|---|---|
DigiKey Part Number | H-178C-ND |
Manufacturer | |
Manufacturer Product Number | H-178C |
Description | LED HOLDER T1 3/4 NYLON BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Black Nylon 0.350" (8.89mm) |
Datasheet | Datasheet |
EDA/CAD Models | H-178C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.350" (8.89mm) | |
LED | T1 3/4 | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,44700 € | 4,47 € |
| 100 | 0,32500 € | 32,50 € |
| 500 | 0,27076 € | 135,38 € |
| 1.000 | 0,25294 € | 252,94 € |
| 2.000 | 0,23779 € | 475,58 € |
| 5.000 | 0,22124 € | 1.106,20 € |
| 10.000 | 0,21092 € | 2.109,20 € |
| 25.000 | 0,19966 € | 4.991,50 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |


