



KT11P4SM34LFS | |
|---|---|
DigiKey Part Number | CKN1860TR-ND - Tape & Reel (TR) CKN1860CT-ND - Cut Tape (CT) CKN1860DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KT11P4SM34LFS |
Description | SWITCH TACTILE SPST-NO 1VA 32V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KT11P4SM34LFS Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.38mm x 6.22mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 300gf |
Circuit SPST-NO | Ingress Protection IP57 - Dust Protected, Waterproof |
Switch Function Off-Mom | Features Sealed |
Contact Rating @ Voltage 1VA @ 32VAC/DC | Operating Temperature -40°C ~ 90°C |
Actuator Type Standard | Actuator Material Polyamide (PA), Nylon |
Mounting Type | Mechanical Life 100,000 Cycles |
Actuator Height off PCB, Vertical 6.96mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,12000 € | 4,12 € |
| 10 | 3,43800 € | 34,38 € |
| 25 | 3,18520 € | 79,63 € |
| 100 | 2,83990 € | 283,99 € |
| 250 | 2,64088 € | 660,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,42411 € | 1.939,29 € |
| 1.600 | 2,31357 € | 3.701,71 € |
| 2.400 | 2,25505 € | 5.412,12 € |
| Unit Price without VAT: | 4,12000 € |
|---|---|
| Unit Price with VAT: | 4,90280 € |







