
ELM 5-285 | |
|---|---|
DigiKey Part Number | ELM5-285-ND |
Manufacturer | |
Manufacturer Product Number | ELM 5-285 |
Description | LED HOLDER T1 PVC BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Black PVC 0.285" (7.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | ELM 5-285 Models |
Category | Color Black |
Manufacturer Bivar Inc. | Length 0.285" (7.24mm) |
Series | LED T1 |
Packaging Bag | Material PVC |
Part Status Active | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELM 2-285 | Bivar Inc. | 35 | ELM2-285-ND | 0,14000 € | Parametric Equivalent |
| ELM 4-285 | Bivar Inc. | 0 | ELM4-285-ND | 0,04711 € | Parametric Equivalent |
| H-100C | Bivar Inc. | 0 | H-100C-ND | 0,30870 € | Parametric Equivalent |
| H-100C-1 | Bivar Inc. | 0 | H-100C-1-ND | 0,30870 € | Parametric Equivalent |
| H-101C | Bivar Inc. | 36.755 | 492-1789-ND | 0,32000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,04711 € | 47,11 € |
| Unit Price without VAT: | 0,04711 € |
|---|---|
| Unit Price with VAT: | 0,05606 € |





