
H-101C-1 | |
|---|---|
DigiKey Part Number | 492-2502-ND |
Manufacturer | |
Manufacturer Product Number | H-101C-1 |
Description | LED HOLDER T1 NYLON BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Black Nylon 0.285" (7.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | H-101C-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.285" (7.24mm) | |
LED | T1 | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,43100 € | 4,31 € |
| 100 | 0,31370 € | 31,37 € |
| 500 | 0,26128 € | 130,64 € |
| 1.000 | 0,24408 € | 244,08 € |
| 2.000 | 0,22947 € | 458,94 € |
| 5.000 | 0,21350 € | 1.067,50 € |
| 10.000 | 0,20353 € | 2.035,30 € |
| 25.000 | 0,19267 € | 4.816,75 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

