
ELM 3-500 | |
|---|---|
DigiKey Part Number | ELM3-500-ND |
Manufacturer | |
Manufacturer Product Number | ELM 3-500 |
Description | LED HOLDER T1 3/4 PVC BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Black PVC 0.500" (12.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | ELM 3-500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.500" (12.70mm) | |
LED | T1 3/4 | |
Material | PVC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,16200 € | 1,62 € |
| 100 | 0,11370 € | 11,37 € |
| 500 | 0,09176 € | 45,88 € |
| 1.000 | 0,08449 € | 84,49 € |
| 2.000 | 0,07829 € | 156,58 € |
| 5.000 | 0,07149 € | 357,45 € |
| 10.000 | 0,06724 € | 672,40 € |
| 25.000 | 0,06259 € | 1.564,75 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |


