BC5500-R-DS-12 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TT Electronics/Optek Technology
In Stock: 2.403
Unit Price: 2,82000 €
Datasheet
Image for BC5500-R-DS-12 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC5500-R-DS-12

DigiKey Part Number
BC5500-R-DS-12-ND
Manufacturer
Manufacturer Product Number
BC5500-R-DS-12
Description
LED ENGINE C5500 RED 12" STRIP
Customer Reference
Detailed Description
Task Light Red 12.00" (304.8mm) 24VDC
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Rated
5.0W
Manufacturer
Bivar Inc.
Voltage - Supply
24VDC
Series
Features
Cascadable
Packaging
Tube
Housing Material
Aluminum (Al)
Part Status
Obsolete
Rated Life
50,000 Hours
Illumination Color
Red
Termination Style
Cable with Connector
Luminous Flux
195lm
Operating Temperature
0°C ~ 40°C
Length
12.00" (304.8mm)
Approval Agency
CE, UL
Profile (W x H)
0.83" x 0.47" (21.0mm x 12.0mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OVM12F3R7TT Electronics/Optek Technology2.403365-1493-ND2,82000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes