LED Lighting COBs, Engines, Modules LED Engine - Red Linear Light Strip, Plug and Play
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OVM12F3R7

DigiKey Part Number
365-1493-ND
Manufacturer
Manufacturer Product Number
OVM12F3R7
Description
LED ENG RED LINEAR STRIP 3POS
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Engine - Red Linear Light Strip, Plug and Play
Datasheet
 Datasheet
EDA/CAD Models
OVM12F3R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
-
Packaging
Tray
Part Status
Obsolete
Type
LED Engine
Color
Red
CCT (K)
-
Wavelength
623nm
Configuration
Linear Light Strip, Plug and Play
Luminous Flux @ Current/Temperature
-
Current - Test
42mA
Temperature - Test
-
Voltage - Forward (Vf) (Typ)
-
Lumens/Watt @ Current - Test
-
Current - Max
42mA
CRI (Color Rendering Index)
-
Viewing Angle
120°
Features
-
Size / Dimension
73.30mm L x 17.80mm W
Height
11.50mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.403
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,86000 €2,86 €
1002,57320 €257,32 €
2502,47852 €619,63 €
5002,37528 €1.187,64 €
1.0002,29781 €2.297,81 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,86000 €
Unit Price with VAT:3,40340 €