Similar
Similar
Similar
Similar
Similar
Similar

3UOC-F | |
|---|---|
DigiKey Part Number | 3UOC-F-ND |
Manufacturer | |
Manufacturer Product Number | 3UOC-F |
Description | LED ORANGE CLEAR T-1 T/H |
Customer Reference | |
Detailed Description | Orange LED Indication - Discrete 1.8V Radial |
Datasheet | Datasheet |
Category | Lens Size 3mm, T-1 |
Mfr | Voltage - Forward (Vf) (Typ) 1.8V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Viewing Angle 20° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 625nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 5.30mm |
Lens Style Round with Domed Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 151031YS06000 | Würth Elektronik | 16.168 | 732-5010-ND | 0,15000 € | Similar |
| HLMP-Y901-J0000 | Broadcom Limited | 33.459 | 516-HLMP-Y901-J0000-ND | 0,39000 € | Similar |
| LTL-4256N | LITEON | 3.560 | 160-1147-ND | 0,17000 € | Similar |
| LTL1CHKFKNN | LITEON | 50 | 160-1944-ND | 0,19000 € | Similar |
| LTL1CHKSKNN | LITEON | 10.744 | 160-1662-ND | 0,19000 € | Similar |








