Similar
Similar
Similar

LTL1CHKFKNN | |
|---|---|
DigiKey Part Number | 160-1944-ND |
Manufacturer | |
Manufacturer Product Number | LTL1CHKFKNN |
Description | LED ORANGE CLEAR T-1 T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2.05V Radial |
Datasheet | Datasheet |
EDA/CAD Models | LTL1CHKFKNN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2.05V | |
Current - Test | 20mA | |
Viewing Angle | 45° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 611nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 5.20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,13000 € | 1,30 € |
| 100 | 0,09040 € | 9,04 € |
| 500 | 0,07238 € | 36,19 € |
| 1.000 | 0,06640 € | 66,40 € |
| 2.000 | 0,06129 € | 122,58 € |
| 5.000 | 0,05568 € | 278,40 € |
| 10.000 | 0,05217 € | 521,70 € |
| 25.000 | 0,04833 € | 1.208,25 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |










