Similar
Similar
Similar
Similar

3SGT-S | |
|---|---|
DigiKey Part Number | 3SGT-S-ND |
Manufacturer | |
Manufacturer Product Number | 3SGT-S |
Description | LED GREEN CLEAR T-1 T/H |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Category | Lens Size 3mm, T-1 |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Viewing Angle 30° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 568nm |
Lens Color Green | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 4.50mm |
Lens Style Round with Domed Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3SGD-S | Bivar Inc. | 0 | 3SGD-S-ND | 0,17590 € | Similar |
| 1254-10SYGD/S530-E2 | Everlight Electronics Co Ltd | 2.876 | 1254-10SYGD/S530-E2-ND | 0,23000 € | Similar |
| 1254SYGD/S530-E2 | Everlight Electronics Co Ltd | 0 | 1080-1254SYGD/S530-E2TR-ND | 0,06112 € | Similar |
| SLI-343M8G3F | Rohm Semiconductor | 0 | 846-1135-ND | 0,36000 € | Similar |
| SLI-343P8G3F | Rohm Semiconductor | 0 | SLI-343P8G3F-ND | 0,36000 € | Similar |



