Similar
Similar
Similar

3SGD-S | |
|---|---|
DigiKey Part Number | 3SGD-S-ND |
Manufacturer | |
Manufacturer Product Number | 3SGD-S |
Description | LED GREEN DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 3SGD-S Models |
Category | Lens Size 3mm, T-1 |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Bag | Current - Test 20mA |
Part Status Active | Viewing Angle 40° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 568nm |
Lens Color Green | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 4.50mm |
Lens Style Round with Domed Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1254-10SYGD/S530-E2 | Everlight Electronics Co Ltd | 2.876 | 1254-10SYGD/S530-E2-ND | 0,23000 € | Similar |
| 1254SYGD/S530-E2 | Everlight Electronics Co Ltd | 0 | 1080-1254SYGD/S530-E2TR-ND | 0,06112 € | Similar |
| SLI-343M8G3F | Rohm Semiconductor | 0 | 846-1135-ND | 0,36000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,17590 € | 17,59 € |
| Unit Price without VAT: | 0,17590 € |
|---|---|
| Unit Price with VAT: | 0,20932 € |



