Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

3GDL | |
|---|---|
DigiKey Part Number | 3GDL-ND |
Manufacturer | |
Manufacturer Product Number | 3GDL |
Description | LED GREEN DIFFUSED T-1 T/H |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Category | Lens Size 3mm, T-1 |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Bulk | Current - Test 2mA |
Part Status Obsolete | Viewing Angle 40° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 568nm |
Lens Color Green | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 4.50mm |
Lens Style Round with Domed Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 151031VS06000 | Würth Elektronik | 23.444 | 732-5008-ND | 0,14000 € | Similar |
| 264-7SYGD/S530-E2 | Everlight Electronics Co Ltd | 5.614 | 264-7SYGD/S530-E2-ND | 0,22000 € | Similar |
| 414SYGD/S530-E2 | Everlight Electronics Co Ltd | 12 | 1080-414SYGD/S530-E2-ND | 0,17000 € | Similar |
| HLMP-1640 | Broadcom Limited | 9.001 | 516-1306-ND | 0,93000 € | Similar |
| HLMP-1640-B00A1 | Broadcom Limited | 5.483 | 516-1756-ND | 1,88000 € | Similar |











