Similar

3BC-R/Y | |
|---|---|
DigiKey Part Number | 3BC-R/Y-ND |
Manufacturer | |
Manufacturer Product Number | 3BC-R/Y |
Description | LED RED/YLW DIFFUSED T-1 T/H |
Customer Reference | |
Detailed Description | Red, Yellow LED Indication - Discrete 2V Red, 2V Yellow Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | ||
Configuration | Bidirectional | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2V Red, 2V Yellow | |
Current - Test | 20mA Red, 20mA Yellow | |
Viewing Angle | 45° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 625nm Red, 590nm Yellow | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 4.50mm |



