Red, Yellow LED Indication - Discrete 2V Red, 2.1V Yellow Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5219768F

DigiKey Part Number
5219768F-ND
Manufacturer
Manufacturer Product Number
5219768F
Description
LED RED/YLW DIFFUSED 3MM T/H
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red, Yellow LED Indication - Discrete 2V Red, 2.1V Yellow Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
3.00mm Dia
Mfr
Voltage - Forward (Vf) (Typ)
2V Red, 2.1V Yellow
Series
Current - Test
20mA Red, 20mA Yellow
Packaging
Bulk
Viewing Angle
80°
Part Status
Active
Mounting Type
Color
Wavelength - Peak
630nm Red, 585nm Yellow
Configuration
Bidirectional
Package / Case
Radial
Lens Color
White
Supplier Device Package
Lens Transparency
Diffused
Height (Max)
5.70mm
Millicandela Rating
Base Product Number
Lens Style
Round with Domed Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTL-14CDJLITEON9.970LTL-14CDJ-ND0,48000 €Similar
WP3VEYWKingbright8.605754-1222-ND0,48000 €Similar
In-Stock: 1.868
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,94000 €0,94 €
100,65900 €6,59 €
1000,48840 €48,84 €
5000,41268 €206,34 €
1.0000,38786 €387,86 €
2.0000,36681 €733,62 €
5.0000,34382 €1.719,10 €
10.0000,32950 €3.295,00 €
25.0000,31390 €7.847,50 €
Manufacturers Standard Package
Unit Price without VAT:0,94000 €
Unit Price with VAT:1,11860 €