
KPTLS-3/4 | |
|---|---|
DigiKey Part Number | 4393-KPTLS-3/4-ND |
Manufacturer | |
Manufacturer Product Number | KPTLS-3/4 |
Description | TAPE MASKING AMBER 3/4"X36YDS |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Silicone Adhesive Amber 0.75" (19.05mm) 3/4" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0010" (1.0 mils, 0.025mm) |
Manufacturer Bertech | Width 0.75" (19.05mm) 3/4" |
Series | Length 108' (32.9m) 36 yds |
Packaging Bulk | Color Amber |
Part Status Active | Usage Anti Static, Masking, High Temperature |
Tape Type Masking | Temperature Range 500°F (260°C) Max |
Adhesive Silicone | Shelf Life Start Date of Manufacture |
Backing, Carrier Polyimide | Shelf Life 18 Months |
Thickness 0.0020" (2.0 mils, 0.051mm) | Base Product Number |
Thickness - Adhesive 0.0010" (1.0 mils, 0.025mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,25000 € | 51,25 € |
| 10 | 39,50900 € | 395,09 € |
| 25 | 35,85160 € | 896,29 € |
| 50 | 33,39940 € | 1.669,97 € |
| 100 | 31,18890 € | 3.118,89 € |
| 250 | 28,59776 € | 7.149,44 € |
| Unit Price without VAT: | 51,25000 € |
|---|---|
| Unit Price with VAT: | 60,98750 € |




