
KPTLS-1 | |
|---|---|
DigiKey Part Number | 4393-KPTLS-1-ND |
Manufacturer | |
Manufacturer Product Number | KPTLS-1 |
Description | TAPE MASKING AMBER 1"X36YDS |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Silicone Adhesive Amber 1.00" (25.40mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0010" (1.0 mils, 0.025mm) |
Manufacturer Bertech | Width 1.00" (25.40mm) |
Series | Length 108' (32.9m) 36 yds |
Packaging Bulk | Color Amber |
Part Status Active | Usage Masking, High Temperature |
Tape Type Masking | Temperature Range 500°F (260°C) Max |
Adhesive Silicone | Shelf Life Start Date of Manufacture |
Backing, Carrier Polyimide | Shelf Life 18 Months |
Thickness 0.0020" (2.0 mils, 0.051mm) | Base Product Number |
Thickness - Adhesive 0.0010" (1.0 mils, 0.025mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,30000 € | 66,30 € |
| 10 | 51,23900 € | 512,39 € |
| 25 | 46,54680 € | 1.163,67 € |
| 50 | 43,40140 € | 2.170,07 € |
| 100 | 40,56580 € | 4.056,58 € |
| Unit Price without VAT: | 66,30000 € |
|---|---|
| Unit Price with VAT: | 78,89700 € |




