
CMA RA82 | |
|---|---|
DigiKey Part Number | 4931-CMARA82-ND |
Manufacturer | |
Manufacturer Product Number | CMA RA82 |
Description | CONN BACKSHELL BLACK M16 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell M16x0.75 |
Datasheet | Datasheet |
EDA/CAD Models | CMA RA82 Models |
Category | Thread Size M16x0.75 |
Manufacturer BERNIER Connect | Cable Exit 90° |
Series | Primary Material Metal |
Packaging Bag | Material Aluminum Alloy |
Part Status Active | Shielding Unshielded |
Type Backshell | Color Black |
Diameter - Outside 0.807" (20.50mm) | For Use With/Related Products CMA Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,45000 € | 105,45 € |
| 10 | 89,63600 € | 896,36 € |
| 25 | 84,02960 € | 2.100,74 € |
| 50 | 80,02440 € | 4.001,22 € |
| 100 | 76,21040 € | 7.621,04 € |
| Unit Price without VAT: | 105,45000 € |
|---|---|
| Unit Price with VAT: | 125,48550 € |



