
CMA BA86-50MC | |
|---|---|
DigiKey Part Number | 4931-CMABA86-50MC-ND |
Manufacturer | |
Manufacturer Product Number | CMA BA86-50MC |
Description | ELASTOMER CAP FOR RECEPTACLE WIT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) Black |
Datasheet | Datasheet |
EDA/CAD Models | CMA BA86-50MC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BERNIER Connect | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | - | |
Material | Elastomer | |
Features | Wire Rope | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,42000 € | 29,42 € |
| 10 | 25,00300 € | 250,03 € |
| 25 | 23,43760 € | 585,94 € |
| 50 | 22,31960 € | 1.115,98 € |
| 100 | 21,25530 € | 2.125,53 € |
| 250 | 19,92612 € | 4.981,53 € |
| Unit Price without VAT: | 29,42000 € |
|---|---|
| Unit Price with VAT: | 35,00980 € |








