



CMA 5N14 | |
|---|---|
DigiKey Part Number | 4931-CMA5N14-ND |
Manufacturer | |
Manufacturer Product Number | CMA 5N14 |
Description | PUSH-PULL PLUG WITH 14 CONTACTS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | CMA 5N14 Models |
Category | Primary Material Metal |
Mfr | Shell Material Stainless Steel |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Black |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 1.5A |
Number of Positions 14 | Voltage Rating 60V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Push-Pull | Insert Material Diallyl Phthalate (DAP) |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,78000 € | 70,78 € |
| 10 | 60,16700 € | 601,67 € |
| 100 | 51,15290 € | 5.115,29 € |
| Unit Price without VAT: | 70,78000 € |
|---|---|
| Unit Price with VAT: | 84,22820 € |








