
CMA 1N14 | |
|---|---|
DigiKey Part Number | 4931-CMA1N14-ND |
Manufacturer | |
Manufacturer Product Number | CMA 1N14 |
Description | INLINE RECEPTACLE WITH 14 CONTAC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | CMA 1N14 Models |
Category | Primary Material Metal |
Mfr | Shell Material Stainless Steel |
Series | Contact Finish - Mating Gold |
Packaging Tube | Color Black |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 1.5A |
Number of Positions 14 | Voltage Rating 60V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Contact Finish Thickness - Mating 4.92µin (0.125µm) |
Orientation N (Normal) | Insert Material Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,24000 € | 86,24 € |
| 10 | 73,30700 € | 733,07 € |
| 100 | 62,32610 € | 6.232,61 € |
| Unit Price without VAT: | 86,24000 € |
|---|---|
| Unit Price with VAT: | 102,62560 € |



