TU-SLF-004-R22N is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 1,45000 €
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 1,58000 €
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 1,71000 €
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 1,94000 €
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 3,03000 €
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 3,60000 €
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 3,98000 €
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 4,89000 €
Datasheet
Fiber Optic Cable Black Singlemode 125µm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TU-SLF-004-R22N

DigiKey Part Number
135-TU-SLF-004-R22N-ND
Manufacturer
Manufacturer Product Number
TU-SLF-004-R22N
Description
CBL FIBER OPTIC 125UM SINGLEMODE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Fiber Optic Cable Black Singlemode 125µm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cladding Diameter
125µm
Manufacturer
Belden Inc.
Jacket (Insulation) Material
Chlorinated Polyethylene (CPE)
Series
Jacket (Insulation) Diameter
0.514" (13.06mm)
Packaging
Bulk
Tensile Strength
81.6kg
Part Status
Active
Jacket Color
Black
Style
Standard
Bend Radius
130.56mm
Type
Singlemode
Operating Temperature
-50°C ~ 70°C
Core Diameter
8.2µm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TU-SLF-002-R22NBelden Inc.0135-TU-SLF-002-R22N-ND1,45000 €Parametric Equivalent
TU-SLF-006-R22NBelden Inc.0135-TU-SLF-006-R22N-ND1,58000 €Parametric Equivalent
TU-SLG-008-R22NBelden Inc.0135-TU-SLG-008-R22N-ND1,71000 €Parametric Equivalent
TU-SLG-012-R22NBelden Inc.0135-TU-SLG-012-R22N-ND1,94000 €Parametric Equivalent
TU-SLG-024-R22NBelden Inc.0135-TU-SLG-024-R22N-ND3,03000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,57000 €1,57 €
Manufacturers Standard Package
Unit Price without VAT:1,57000 €
Unit Price with VAT:1,86830 €